Facom 1-Piece Punch, Drift Punch, 1.9mm Shank, 115mm Overall
- RS Stock No.:
- 794-7811
- Mfr. Part No.:
- 249.2
- Brand:
- Facom
Subtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship
- Plus 77 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.74 |
*price indicative
- RS Stock No.:
- 794-7811
- Mfr. Part No.:
- 249.2
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 115mm | |
| Shank Diameter | 1.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Steel | |
| Standards/Approvals | DIN 6450, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 115mm | ||
Shank Diameter 1.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Steel | ||
Standards/Approvals DIN 6450, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Standard Drift Punch
Professional hexagonal shanked punch with high strength steel tip.
Zinc plated finish
Hardened to 53-58 HRc
30 mm pin
30 g
Din 6450
Related links
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
- Facom 1-Piece Punch 14mm Shank, 120 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 1.4mm Shank, 83 mm Overall