Knipex 8-Piece Punch Set, Parallel Pin Punch, 132mm Overall

Subtotal (1 unit)*

$175.89

(exc. GST)

$193.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 November 2026
  • Plus 9 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.89

*price indicative

RS Stock No.:
267-7750
Mfr. Part No.:
9R 457 100 5
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Punch Set

Overall Length

132mm

Number of Pieces

8

Punch Type

Parallel Pin

Material

Chrome Vanadium Steel

Standards/Approvals

EC002134

Non Compliant

COO (Country of Origin):
DE
The Knipex set of parallel pin punches with guide sleeve is knurled guide sleeve, hardened punch pin.

Chrome vanadium steel is material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy