SAM 1-Piece Punch, Centre Punch, 8.5mm Shank
- RS Stock No.:
- 282-8606
- Mfr. Part No.:
- 627-EMP
- Brand:
- SAM
Subtotal (1 unit)*
$331.51
(exc. GST)
$364.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.51 |
*price indicative
- RS Stock No.:
- 282-8606
- Mfr. Part No.:
- 627-EMP
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Shank Diameter | 8.5mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Shank Diameter 8.5mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Hollow Punch for installing reversing radar. This kit is designed for installing reversing radar detectors on front and rear bumpers for all types of vehicle.
13 mm hex head 8 mm screw
Sharp cutting and very good resistance
