Starrett 1-Piece Centre Punch, Centre Punch, 11mm Shank, 100mm Overall
- RS Stock No.:
- 276-8551
- Mfr. Part No.:
- 18AA
- Brand:
- Starrett
Subtotal (1 unit)*
$65.24
(exc. GST)
$71.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.24 |
*price indicative
- RS Stock No.:
- 276-8551
- Mfr. Part No.:
- 18AA
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Overall Length | 100mm | |
| Product Type | Centre Punch | |
| Shank Diameter | 11mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Overall Length 100mm | ||
Product Type Centre Punch | ||
Shank Diameter 11mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
18AA AUTOMATIC CENTRE PUNCH
The Starrett 18 Series Automatic Centre Punches with adjustable stroke feature a lightweight, knurled steel handle for a positive grip and easy handling.
The point can be easily removed for regrinding or replacement
Adjustable knurled cap regulates the stroke
- RS Stock No. 2768555
- Mfr. Part No. S565PC
Each
$138.30
- RS Stock No. 2768553
- Mfr. Part No. 18C
Each
$93.25
- RS Stock No. 2768552
- Mfr. Part No. 18A
Each
$79.16
- RS Stock No. 7845945
- Mfr. Part No. 256.2,5
Each
$16.94
Related links
- Starrett 1-Piece Centre Punch 14mm Shank, 125 mm Overall
- Starrett 1-Piece Centre Punch 17mm Shank, 130 mm Overall
- Starrett 8-Piece Centre Punch 1.5875mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100 mm Overall
- Facom 1-Piece Centre Punch 6.0mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 2.5mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- RS PRO 1-Piece Centre Punch 4mm Shank, 120 mm Overall












