Facom 1-Piece Punch, 44mm Shank
- RS Stock No.:
- 235-9226
- Mfr. Part No.:
- 245A.T44
- Brand:
- Facom
Subtotal (1 unit)*
$45.92
(exc. GST)
$50.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.92 |
*price indicative
- RS Stock No.:
- 235-9226
- Mfr. Part No.:
- 245A.T44
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Shank Diameter | 44mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Shank Diameter 44mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Facom 1-Piece Punch, 12mm Shank
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 4mm Shank, 120 mm Overall
- Facom 1-Piece Punch 9.9mm Shank, 150 mm Overall
- Facom 1-Piece Punch 4mm Shank, 185 mm Overall
- Facom 1-Piece Punch 4mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2mm Shank, 185 mm Overall
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
