Facom 1-Piece Punch, Drift Punch, 18mm Shank, 160mm Overall
- RS Stock No.:
- 235-0020
- Mfr. Part No.:
- 249.12SR
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-0020
- Mfr. Part No.:
- 249.12SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 160mm | |
| Shank Diameter | 18mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 160mm | ||
Shank Diameter 18mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 249.SR series non sparking drift punches is made of copper beryllium alloy.
Length 160 mm
Related links
- SAM 1-Piece Punch 11mm Shank, 160 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
- Facom 1-Piece Punch 14mm Shank, 120 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2mm Shank, 140 mm Overall
