Facom Punch, 5.5mm Shank, 96mm Overall

Subtotal (1 unit)*

$27.43

(exc. GST)

$30.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.43

*price indicative

RS Stock No.:
191-4071
Mfr. Part No.:
251A.3,5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

96mm

Product Type

Punch

Shank Diameter

5.5mm

Material

Zinc Plated

Standards/Approvals

NF E 71-211, DIN 6450, ASME B107.410

RoHS Status: Exempt

COO (Country of Origin):
FR
The centre slides within a guide to prevent distortion, even in smaller sizes

Shank hardened to 52 to 57 HRc

Zinc-plated body, burnished body

  • RS Stock No. 2359098
  • Mfr. Part No. 214.15
Each
$85.43
  • RS Stock No. 1883765
  • Mfr. Part No. 249.4
Each
$22.13
  • RS Stock No. 2359271
  • Mfr. Part No. 251A.4
Each
$29.88
Each
$22.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy