Bahco TAH1544 Feeler Gauge, 1 Blades
- RS Stock No.:
- 124-6100
- Mfr. Part No.:
- TAH1544
- Brand:
- Bahco
Subtotal (1 unit)*
$79.26
(exc. GST)
$87.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.26 |
*price indicative
- RS Stock No.:
- 124-6100
- Mfr. Part No.:
- TAH1544
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Number of Blades | 1 | |
| Product Type | Feeler Gauge | |
| Unit of Measure | Metric | |
| Blade Length | 400 | |
| Height Safe | Yes | |
| Blade Thickness | 25 | |
| Standards/Approvals | DROPS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Number of Blades 1 | ||
Product Type Feeler Gauge | ||
Unit of Measure Metric | ||
Blade Length 400 | ||
Height Safe Yes | ||
Blade Thickness 25 | ||
Standards/Approvals DROPS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Feeler Gauge, 400mm Blade Length, 25mm Blade Thickness - TAH1544
This feeler gauge is a single-blade metric tool designed for precise gap measurement in industrial settings. It serves as a straightforward inspection aid where consistent thickness assessment is required and is suitable for routine use within automation, electronics, electrical and mechanical environments.
Features and Benefits:
• 400mm blade offers extended reach for deep or hard-to-access gaps
• 25mm blade thickness provides stable contact over surfaces
• Single-blade design reduces Flex for accurate readings
• Metric unit construction aligns with standard engineering practice
• DROPS-approved for use in environments requiring dropped-object mitigation
• Height-safe attribute minimises snagging risk during operation
• 25mm blade thickness provides stable contact over surfaces
• Single-blade design reduces Flex for accurate readings
• Metric unit construction aligns with standard engineering practice
• DROPS-approved for use in environments requiring dropped-object mitigation
• Height-safe attribute minimises snagging risk during operation
Applications
• Suitable for setting clearances on machine assemblies
• Ideal for gap checking in electrical switchgear
• Used for alignment tasks in automation equipment
• Can be used for inspection of PCB mount tolerances
• Suitable for maintenance checks on mechanical linkages
• Ideal for gap checking in electrical switchgear
• Used for alignment tasks in automation equipment
• Can be used for inspection of PCB mount tolerances
• Suitable for maintenance checks on mechanical linkages
How does the blade length assist in measurement tasks?
The 400mm blade allows technicians to reach recessed joints and deep cavities without dismantling adjacent components.
Is the tool appropriate for sites with strict tool-drop controls?
Yes, it conforms to DROPS approval, making it acceptable for environments enforcing dropped-object prevention measures.
What advantage does a single blade offer over multi-blade sets?
A single wide blade reduces bending and provides a uniform contact surface, improving repeatability when assessing gap width.
Which unit system does the gauge use for readings?
Measurements are presented in metric units to match engineering specifications commonly used across industrial applications.
- RS Stock No. 1818126
- Mfr. Part No. 09210
Each (In a Pack of 5)
$6.90
- RS Stock No. 1818117
- Mfr. Part No. 19260/19K5
Each (In a Pack of 5)
$6.282
- RS Stock No. 1818122
- Mfr. Part No. 09204
Each (In a Pack of 5)
$9.588
Related links
- Precision Brand 19595/19K20 Feeler Gauge, 1 Blades
- Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- Precision Brand 19210/19K3 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09235 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09115 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09204 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09206 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09105 High Carbon Steel Feeler Gauge, 1 Blades











