Facom Punch, Drift punch Punch, 12mm Shank, 180mm Overall

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18 unit(s), ready to ship from another location
Units
Per unit
1 +$20.75

*price indicative

RS Stock No.:
191-4089
Mfr. Part No.:
249.6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

180mm

Product Type

Punch

Shank Diameter

12mm

Punch Type

Drift punch

Material

Steel

Standards/Approvals

ASME B107.410, NF E 71-211, DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
FR
Hexagonal shank, high-strength steel tip, hardened to 53-58 HRc

Zinc-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy