Bahco 1-Piece Punch, Wad Punch, 20mm Shank, 95mm Overall
- RS Stock No.:
- 163-926
- Mfr. Part No.:
- WPH 3-20
- Brand:
- Bahco
Subtotal (1 unit)*
$130.19
(exc. GST)
$143.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.19 |
*price indicative
- RS Stock No.:
- 163-926
- Mfr. Part No.:
- WPH 3-20
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 95mm | |
| Product Type | Punch | |
| Shank Diameter | 20mm | |
| Number of Pieces | 1 | |
| Punch Type | Wad | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 95mm | ||
Product Type Punch | ||
Shank Diameter 20mm | ||
Number of Pieces 1 | ||
Punch Type Wad | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bahco 95 mm Handle for 2 mm-20 mm Wad Punches
The Bahco Tools Wad punch is expertly designed for those who seek precision and reliability in their tasks. The robust construction ensures it withstands impacts while maintaining performance across a range of applications. Tailored specifically for replacing wads in sizes from 2 mm to 20 mm, this tool is an essential asset for professionals and enthusiasts alike.
Individually packaged to maintain product integrity and quality during transport
Designed for both professional and personal use
- RS Stock No. 0163705
- Mfr. Part No. WPH 3-30
Each
$174.84
- RS Stock No. 0211120
- Mfr. Part No. 7-8
Each
$25.21
Related links
- Bahco 1-Piece Punch 30mm Shank, 185 mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 95 mm Overall
- Tivoly 1-Piece Punch 6mm Shank, 95 mm Overall
- Facom 19-Piece Punch Set 20mm Shank
- SAM 1-Piece Punch 95 mm Overall
- Bahco 1-Piece Punch 8mm Shank, 185 mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155 mm Overall
- Bahco 1-Piece Punch 4mm Shank, 165 mm Overall












