Valsteam ADCA, Stainless Steel Y Strainer
- RS Stock No.:
- 917-1959
- Mfr. Part No.:
- 445688
- Brand:
- Valsteam ADCA
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$537.32
(exc. GST)
$591.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $537.32 |
- RS Stock No.:
- 917-1959
- Mfr. Part No.:
- 445688
- Brand:
- Valsteam ADCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Y-Type Strainer IS140
These IS140S (Cast Steel) Y strainers can be applied to all types of steam, water, air and oil systems. By protecting traps and regulating valves, these Y strainers are able to reduce dirt which is often the cause of damage and energy loss in fluid systems.
Features and Benefits
Cast steel
Horizontal or vertical downstream installation
Horizontal or vertical downstream installation
Application Information
For use with saturated steam, water, oil, air and other compatible fluids.
Materials
Body – ASTM A216WCB 1.0619
Cap – A105/1.0432
Gasket – stainless steel / Graphite
Strainer screen – AISI304/1.4301
Cap – A105/1.0432
Gasket – stainless steel / Graphite
Strainer screen – AISI304/1.4301
Specifications
Attribute | Value |
---|---|
Strainer or Filter | Strainer |
Suitable Media | Air, Oil, Water |
Body Material | Stainless Steel |
Connection Size | 2in |
Maximum Working Pressure | 40 bar |
Minimum Working Pressure | 27.4bar |
Working Pressure Range | 27.4 → 40 bar |
Related links
- Valsteam ADCA, Stainless Steel Y Strainer
- RS PRO, 2 in BSP Stainless Steel Y Strainer
- RS PRO, 1 in BSP Stainless Steel Y Strainer
- RS PRO, 1/4 in BSP Stainless Steel Y Strainer
- RS PRO, 1/2 in BSP Stainless Steel Y Strainer
- RS PRO, 3/4 in BSP Stainless Steel Y Strainer
- RS PRO, 3/8 in BSP Stainless Steel Y Strainer
- RS PRO, 1-1/4 in BSP Stainless Steel Y Strainer