Altecnic Brass Y Strainer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.38

(exc. GST)

$64.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$58.38
10 +$57.64

*price indicative

RS Stock No.:
777-0355
Mfr. Part No.:
CA-RS/595022
Brand:
Altecnic
Find similar products by selecting one or more attributes.
Select all

Brand

Altecnic

Product Type

Y Strainer

Suitable Medias

Liquid

Body Material

Brass

Connection Size

22 mm

Standards/Approvals

WRAS, BS EN 1254-2, BS EN 12165 CW614N

COO (Country of Origin):
IT

Altecnic Y-Type Strainers


Altecnic 'Y' pattern strainers are suitable for many applications. Using the most efficient design for debris removal, utilising generously proportioned screens, this extends the period before the screen requires cleaning.

The Altecnic 'Y' pattern strainers is designed for use within commercial and domestic applications to protect control valves and other equipment and maintain system efficiency. The strainers are a WRAS approved product for use with potable water and with compression ends are ideally suited for installation in the supply to shower valves and controllers.

Pressure - Temperature rating: 16 bar from 2 to 30°C, 6 bar at 110°C

Strainer mesh size: 15 mm 0.1 mm = 100 μm, 22 & 28 mm 0.4 mm = 400 μm

Body Brass: BS EN 12165 CW614N

Screen: Stainless Steel AISI 304

'O' Rings: Nitrile Rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy