Valsteam ADCA Stainless Steel Y Strainer
- RS Stock No.:
- 917-1946
- Mfr. Part No.:
- 445684
- Brand:
- Valsteam ADCA
Subtotal (1 unit)*
$180.73
(exc. GST)
$198.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.73 |
*price indicative
- RS Stock No.:
- 917-1946
- Mfr. Part No.:
- 445684
- Brand:
- Valsteam ADCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Valsteam ADCA | |
| Product Type | Y Strainer | |
| Suitable Medias | Air, Oil, Water | |
| Body Material | Stainless Steel | |
| Connection Size | 3/4 in | |
| Standards/Approvals | PED - European Pressure Equipment Directive - 97/23/EC, EN1092-1:2007, CE MARKING (PED - European Directive 97/23/EC) | |
| Select all | ||
|---|---|---|
Brand Valsteam ADCA | ||
Product Type Y Strainer | ||
Suitable Medias Air, Oil, Water | ||
Body Material Stainless Steel | ||
Connection Size 3/4 in | ||
Standards/Approvals PED - European Pressure Equipment Directive - 97/23/EC, EN1092-1:2007, CE MARKING (PED - European Directive 97/23/EC) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Y-Type Strainer IS140
These IS140S (Cast Steel) Y strainers can be applied to all types of steam, water, air and oil systems. By protecting traps and regulating valves, these Y strainers are able to reduce dirt which is often the cause of damage and energy loss in fluid systems.
Features and Benefits
• Cast steel
• Horizontal or vertical downstream installation
Application Information
For use with saturated steam, water, oil, air and other compatible fluids.
Materials
Body – ASTM A216WCB 1.0619
Cap – A105/1.0432
Gasket – stainless steel / Graphite
Strainer screen – AISI304/1.4301
Related links
- Valsteam ADCA 316LSI Stainless Steel GP240GH Steel, Carbon Steel Casting Y Strainer
- RS PRO Stainless Steel Y Strainer
- Valsteam ADCA Grey Cast Iron Y Strainer
- RS PRO Carbon Steel Y Strainer
- Valsteam ADCA Stainless Steel Air Vent 1/2 in
- Valsteam ADCA Stainless Steel Air Vent 1/2 in 1/8 in
- Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
- Sferaco Brass Y Strainer












