Valsteam ADCA 316LSI Stainless Steel, Stainless Steel CF8M, GP240GH Steel, Carbon Steel Casting Y Strainer
- RS Stock No.:
- 917-1940
- Mfr. Part No.:
- 445686
- Brand:
- Valsteam ADCA
Subtotal (1 unit)*
$395.94
(exc. GST)
$435.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.94 |
*price indicative
- RS Stock No.:
- 917-1940
- Mfr. Part No.:
- 445686
- Brand:
- Valsteam ADCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Valsteam ADCA | |
| Product Type | Y Strainer | |
| Suitable Medias | Air, Water, Oil, Fluid | |
| Body Material | 316LSI Stainless Steel, Stainless Steel CF8M, GP240GH Steel, Carbon Steel Casting | |
| Connection Size | 1-1/4 in | |
| Standards/Approvals | Article 3, CE marked, EN1092-1:2007, paragraph 3 of the PED - European Pressure Equipment Directive - 97/23/EC | |
| Select all | ||
|---|---|---|
Brand Valsteam ADCA | ||
Product Type Y Strainer | ||
Suitable Medias Air, Water, Oil, Fluid | ||
Body Material 316LSI Stainless Steel, Stainless Steel CF8M, GP240GH Steel, Carbon Steel Casting | ||
Connection Size 1-1/4 in | ||
Standards/Approvals Article 3, CE marked, EN1092-1:2007, paragraph 3 of the PED - European Pressure Equipment Directive - 97/23/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Y-Type Strainer IS140
These IS140S (Cast Steel) Y strainers can be applied to all types of steam, water, air and oil systems. By protecting traps and regulating valves, these Y strainers are able to reduce dirt which is often the cause of damage and energy loss in fluid systems.
Features and Benefits
• Cast steel
• Horizontal or vertical downstream installation
Application Information
For use with saturated steam, water, oil, air and other compatible fluids.
Materials
Body – ASTM A216WCB 1.0619
Cap – A105/1.0432
Gasket – stainless steel / Graphite
Strainer screen – AISI304/1.4301
Related links
- Valsteam ADCA Stainless Steel Y Strainer
- Valsteam ADCA Grey Cast Iron Y Strainer
- RS PRO Stainless Steel Y Strainer
- Valsteam ADCA Stainless Steel Air Vent 1/2 in
- Valsteam ADCA Stainless Steel Air Vent 1/2 in 1/8 in
- Valsteam ADCA 20 bar Stainless Steel Sample Cooler
- Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
- Valsteam ADCA 16 bar Carbon Steel Steam Separator
