Sferaco Bronze Y Strainer
- RS Stock No.:
- 458-2180
- Mfr. Part No.:
- 203006
- Brand:
- Sferaco
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $49.60
View bulk pricing optionsSubtotal (1 unit)*
$101.04
(exc. GST)
$111.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $101.04 | - |
| 20 + | $98.56 | $49.60 |
*price indicative
- RS Stock No.:
- 458-2180
- Mfr. Part No.:
- 203006
- Brand:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Y Strainer | |
| Suitable Medias | Water | |
| Body Material | Bronze | |
| Connection Size | 1 in | |
| Standards/Approvals | English water agreement WRAS, ISO 9001:2008, ISO 228/1, French water agreement A.C.S. N° 09 ACC LY 157 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Y Strainer | ||
Suitable Medias Water | ||
Body Material Bronze | ||
Connection Size 1 in | ||
Standards/Approvals English water agreement WRAS, ISO 9001:2008, ISO 228/1, French water agreement A.C.S. N° 09 ACC LY 157 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge






