Wurth Elektronik Surface Pulse Transformer 1:10 Turns Ratio, 100 μH Prim. Inductance, 0.22Ω Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$1,234.60

(exc. GST)

$1,358.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$6.173$1,234.60-
1000 +$5.556$1,111.209%

*price indicative

RS Stock No.:
163-4302
Mfr. Part No.:
750311486
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

100μH

Product Type

Pulse Transformer

Primary DC Resistance

0.22Ω

Secondary DC Resistance

31Ω

Turns Ratio

1:10

Mount Type

Surface

Leakage Inductance

4.5μH

Number of Pins

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

13.46mm

Standards/Approvals

RoHS

Length

17.75mm

Depth

12.7mm

Series

WE‑FB

Isolation Voltage

2.5kV

COO (Country of Origin):
CN

Wurth Flyback Transformers


Designed specifically for DC-DC convertors and offline PWM switching regulators

The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy