Wurth Elektronik Surface Pulse Transformer 1:2.5 Turns Ratio, 37 μH Prim. Inductance, 0.038Ω Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$1,050.30

(exc. GST)

$1,155.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$10.503$1,050.30-
500 +$9.453$945.309%

*price indicative

RS Stock No.:
163-4322
Mfr. Part No.:
750311889
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pulse Transformer

Primary Inductance

37μH

Primary DC Resistance

0.038Ω

Secondary DC Resistance

0.175Ω

Turns Ratio

1:2.5

Mount Type

Surface

Leakage Inductance

160nH

Number of Pins

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

32.31mm

Series

WE‑FB

Depth

13.69mm

Width

27.03mm

Standards/Approvals

RoHS

Isolation Voltage

2.5kV

COO (Country of Origin):
CN

Wurth Flyback Transformers


Designed specifically for DC-DC convertors and offline PWM switching regulators

The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy