Legrand DIN Rail Pulse Transformer

Subtotal (1 unit)*

$880.78

(exc. GST)

$968.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.78

*price indicative

RS Stock No.:
266-0403
Mfr. Part No.:
0 442 53
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Pulse Transformer

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
FR
The Legrand control transformer for voltage adaptation in the event of a fault, its possibility of direct fixing on symmetrical rail up to 250VA.

IK04 impact resistance

Parasite filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy