Subtotal (1 unit)*
$1,290.22
(exc. GST)
$1,419.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,290.22 |
*price indicative
- RS Stock No.:
- 266-0405
- Mfr. Part No.:
- 0 442 55
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Pulse Transformer | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pulse Transformer | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand control transformer and circuit separation for voltage adaptation in the event of a fault. It has 230V to 400V primary and 230V secondary.
250VA
Live parts protected by cover
Related links
- Legrand DIN Rail Pulse Transformer
- Legrand 160 VA DIN Rail Transformer 230 V ac Secondary UL506
- Legrand 160 VA DIN Rail Transformer 230 V Secondary EN 60204-1 IEC/EN
- Legrand 63 VA DIN Rail Transformer 230 V ac Secondary IEC/EN 61558-2-2,
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
- Legrand 100 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1
- Legrand 100 VA DIN Rail Transformer UL506 EN 61131-2, EN
- Legrand 8000 VA DIN Rail Transformer 230 V ac 24 V ac Secondary EN