Bourns Surface Pulse Transformer 3.33:1 Turns Ratio, 100 μH Prim. Inductance, 33mΩ Prim. Resistance
- RS Stock No.:
- 260-8591
- Mfr. Part No.:
- POE070-PD13050S
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 150 units)*
$671.70
(exc. GST)
$738.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | $4.478 | $671.70 |
*price indicative
- RS Stock No.:
- 260-8591
- Mfr. Part No.:
- POE070-PD13050S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 100μH | |
| Primary DC Resistance | 33mΩ | |
| Current | 7A | |
| Secondary DC Resistance | 6.6mΩ | |
| Turns Ratio | 3.33:1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | POE | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Pulse Transformer | ||
Primary Inductance 100μH | ||
Primary DC Resistance 33mΩ | ||
Current 7A | ||
Secondary DC Resistance 6.6mΩ | ||
Turns Ratio 3.33:1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series POE | ||
Standards/Approvals RoHS | ||
Isolation Voltage 1.5kV | ||
- COO (Country of Origin):
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
70W Power rating
Related links
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1:1 Turns Ratio 115Ω Prim. Resistance
- Bourns Surface Mount Pulse Transformer 2.375:1 Turns Ratio, 80 μH Prim. Inductance
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
