Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 10.9 μH Prim. Inductance, 0.73Ω Prim. Resistance
- RS Stock No.:
- 163-3824
- Mfr. Part No.:
- 749196131
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 500 units)*
$3,082.00
(exc. GST)
$3,390.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $6.164 | $3,082.00 |
| 2500 + | $5.548 | $2,774.00 |
*price indicative
- RS Stock No.:
- 163-3824
- Mfr. Part No.:
- 749196131
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 10.9μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.73Ω | |
| Current | 2A | |
| Secondary DC Resistance | 0.55Ω | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Leakage Inductance | 0.21μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Width | 9.2mm | |
| Length | 13mm | |
| Maximum Operating Frequency | 1MHz | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 500V dc | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 10.9μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.73Ω | ||
Current 2A | ||
Secondary DC Resistance 0.55Ω | ||
Turns Ratio 1:1:1:1:1:1 | ||
Leakage Inductance 0.21μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Width 9.2mm | ||
Length 13mm | ||
Maximum Operating Frequency 1MHz | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
Isolation Voltage 500V dc | ||
- COO (Country of Origin):
- PH
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Related links
- Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio 0.73Ω Prim. Resistance
- Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 0.96Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
