Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio, 7.9 μH Prim. Inductance, 140mΩ Prim. Resistance

This image is representative of the product range

Subtotal (1 unit)*

$71.47

(exc. GST)

$78.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.47

*price indicative

Packaging Options:
RS Stock No.:
487-159
Distrelec Article No.:
301-89-966
Mfr. Part No.:
749196341
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Telecom Transformer

Primary Inductance

7.9μH

Primary DC Resistance

140mΩ

Current

970mA

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.13μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

8.3mm

Width

17.5mm

Length

22.1mm

Series

WE-FLEX

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy