Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio, 14.2 μH Prim. Inductance, 140mΩ Prim. Resistance

This image is representative of the product range

Subtotal (1 unit)*

$71.47

(exc. GST)

$78.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.47

*price indicative

Packaging Options:
RS Stock No.:
487-156
Distrelec Article No.:
301-89-964
Mfr. Part No.:
749196321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

14.2μH

Product Type

Telecom Transformer

Primary DC Resistance

140mΩ

Current

970mA

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.13μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Length

22.1mm

Depth

8.3mm

Width

17.5mm

Series

WE-FLEX

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy