Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio, 260 μH Prim. Inductance, 600mΩ Prim. Resistance
- RS Stock No.:
- 484-825
- Distrelec Article No.:
- 301-90-010
- Mfr. Part No.:
- 760301105
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$76.08
(exc. GST)
$83.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.08 |
*price indicative
- RS Stock No.:
- 484-825
- Distrelec Article No.:
- 301-90-010
- Mfr. Part No.:
- 760301105
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 260μH | |
| Product Type | Telecom Transformer | |
| Primary DC Resistance | 600mΩ | |
| Turns Ratio | 0.0423726851 | |
| Leakage Inductance | 1.7μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Series | WE-GDT | |
| Standards/Approvals | REACH, RoHS | |
| Width | 8.5mm | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 260μH | ||
Product Type Telecom Transformer | ||
Primary DC Resistance 600mΩ | ||
Turns Ratio 0.0423726851 | ||
Leakage Inductance 1.7μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Series WE-GDT | ||
Standards/Approvals REACH, RoHS | ||
Width 8.5mm | ||
Depth 6mm | ||
Related links
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance