Tesa 04965-00174-00 Transparent Double Sided Adhesive Tape, 50 m x 9mm x 205 μm

This image is representative of the product range

Subtotal (1 pack of 32 units)*

$935.11

(exc. GST)

$1,028.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$935.11$29.222

*price indicative

RS Stock No.:
646-951
Mfr. Part No.:
04965-00174-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Adhesive Tape

Width

9mm

Thickness

205μm

Length

50m

Colour

Transparent

Minimum Operating Temperature

-40°C

Model Number

04965-00174-00

Maximum Operating Temperature

200°C

Adhesive Material

Biomass-Balanced Tackified Acrylic

Standards/Approvals

ISO 10993-5, UL 969, ISO 10993-10, DIN EN 45545-2 2R1+HL3

Tensile Strength

20N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 205μm double sided transparent PET film tape is an industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. Its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.

Suitability for critical demands such as heavy stress and high temperatures

Reliable bond even on low surface energy surfaces

Immediate usability right after assembly

Low VOC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy