Eaton Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NO, 6 → 48 V dc
- RS Stock No.:
- 847-0656
- Mfr. Part No.:
- 136211 E59-M12C110D01-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$447.99
(exc. GST)
$492.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.99 |
*price indicative
- RS Stock No.:
- 847-0656
- Mfr. Part No.:
- 136211 E59-M12C110D01-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 6 → 48 V dc | |
| Length | 68.7mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 500 mA | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | E59 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 6 → 48 V dc | ||
Length 68.7mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 500 mA | ||
Maximum Switching Frequency 300Hz | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series E59 | ||
Maximum Operating Temperature +70°C | ||
Non Compliant
Eaton AccuProx E59 Series Proximity Sensors
The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.
Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage
Robust, compact design
15-30 VDC operating voltage
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
