Eaton Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$564.04

(exc. GST)

$620.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 January 2026
  • Plus 3 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.04

*price indicative

RS Stock No.:
847-0646
Mfr. Part No.:
166689 E59-A30C125D01-CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

25 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

74.1mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Series

E59

Switching Frequency

100 Hz

Reverse Polarity Protection

Yes

Switching Current

20 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Non Compliant

Eaton AccuProx E59 Series Proximity Sensors


The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.

Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage

Note

Eaton formerly known as Moeller


Eaton Sensors

Related links