Eaton Inductive Threaded Barrel Proximity Sensor, M30, 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$340.39

(exc. GST)

$374.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.39

*price indicative

RS Stock No.:
121-058
Mfr. Part No.:
166687 E59-A30C125C02-CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 → 25 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

69.6mm

Mounting Type

Non-Flush

Series

E59 AccuProx

Shielding

Unshielded

Switching Frequency

100 Hz

COO (Country of Origin):
MX
The Eaton analog inductive proximity sensor is designed to provide accurate and reliable sensing in various industrial applications. With a switching distance range of 1-25mm, this sensor ensures precise detection of metallic targets. The sensor features a robust metal enclosure with NEMA 4X, 6, 13 protection ratings, making it suitable for harsh environments. It offers both 0 to 20mA and 0 to 10V output signals for versatile connectivity options. The sensor also comes with status indication LEDs for easy monitoring of the switching state and operating voltage. Ideal for critical control and automation tasks, this sensor guarantees high performance and durability.

Metallic target actuation type for accurate sensing
Wide operating temperature range from -40°C to 70°C for reliable performance in extreme conditions
NEMA 4X 6 13 protection rating for durability in harsh environments
Dual output signals of 0-20mA and

Related links