Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 121-055
- Mfr. Part No.:
- 166685 E59-A30A112D01-CV
- Brand:
- Eaton
Subtotal (1 unit)*
$327.35
(exc. GST)
$360.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.35 |
*price indicative
- RS Stock No.:
- 121-055
- Mfr. Part No.:
- 166685 E59-A30A112D01-CV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 12 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V/0-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 74.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 140 Hz | |
| Series | E59 AccuProx | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 12 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V/0-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 74.1mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 140 Hz | ||
Series E59 AccuProx | ||
- COO (Country of Origin):
- MX
The Eaton analog inductive proximity sensor is a versatile solution for various industrial applications. With a metallic target actuation type and a maximum switching distance of 12mm, this sensor offers reliable performance in a compact design. It is suitable for use in harsh environments with a wide operating temperature range of -40°C to 70°C. The sensor features an IP67 protection rating and stainless steel construction for durability.
Metallic target actuation type for precise detection
Wide operating temperature range (-40°C to 70°C) for versatile use
Compact 30mm diameter sensor for easy installation
Stainless steel enclosure for durability and resistance to harsh environments
An
Wide operating temperature range (-40°C to 70°C) for versatile use
Compact 30mm diameter sensor for easy installation
Stainless steel enclosure for durability and resistance to harsh environments
An
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
