Eaton Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$331.67

(exc. GST)

$364.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.67

*price indicative

RS Stock No.:
120-266
Mfr. Part No.:
166807 E59-A18C115C02-CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

64.5mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

100 Hz

Series

E59 AccuProx

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E59 AccuProx analog inductive proximity sensor is designed for metallic target actuation. With a durable stainless steel construction, it offers a rated control supply voltage of 15-30VDC and output options of 0-20mA and 0-10V. The sensor has a switching distance ranging from 1 to 15mm and operates effectively in temperatures from -40°C to 70°C, making it suitable for various industrial applications.

Stainless steel construction for durability
Output options of 0-20mA and 0-10V
Operating temperature range from -40°C to 70°C
LED indicators for easy monitoring of switching state
Versatile voltage output options for flexibility
Durable construction

Related links