Eaton Inductive Threaded Barrel Proximity Sensor, M12, 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 121-059
- Mfr. Part No.:
- 166688 E59-A30C125D01-C1
- Brand:
- Eaton
Subtotal (1 unit)*
$327.35
(exc. GST)
$360.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.35 |
*price indicative
- RS Stock No.:
- 121-059
- Mfr. Part No.:
- 166688 E59-A30C125D01-C1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 25 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 74.1mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Series | E59 AccuProx | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 25 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 74.1mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Series E59 AccuProx | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity sensor is part of the AccuProx analog inductive series. With a durable construction and reliable performance, this sensor is suitable for various industrial applications. It offers precise detection with a switching distance ranging from 1mm to 25mm. The sensor is designed with a NEMA 4X, 6, 13 enclosure for protection against harsh environments, making it a reliable choice for your automation needs.
Metallic Target actuation type
Wide operating temperature range from -40°C to 70°C
3-wire/4-wire connection type for flexibility
Stainless steel enclosure for durability
Analog output current of 4-20mA for accurate readings
LED indicators for easy st
Wide operating temperature range from -40°C to 70°C
3-wire/4-wire connection type for flexibility
Stainless steel enclosure for durability
Analog output current of 4-20mA for accurate readings
LED indicators for easy st
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
