Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 847-0514
- Mfr. Part No.:
- 135976 E57-30GS10-DDB
- Brand:
- Eaton
Subtotal (1 unit)*
$204.63
(exc. GST)
$225.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.63 |
*price indicative
- RS Stock No.:
- 847-0514
- Mfr. Part No.:
- 135976 E57-30GS10-DDB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 75mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Series | E57 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 75mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Series E57 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 500 Hz | ||
Eaton E57 Premium+ Series Sensors
The E57 premium+ range of sensors from Eaton have improved sensing performance, product durability and selection. The premium+ range has a rugged stainless body, shock-resistant front caps and impact absorbing potting compound ensuring the highest quality performance.
Compact, rugged design
Shock-resistant front caps
360 degree output status indicator
Shock-resistant front caps
360 degree output status indicator
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
