Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NO, 250 V
- RS Stock No.:
- 247-768
- Mfr. Part No.:
- 135969 E57-30GS10-A
- Brand:
- Eaton
Subtotal (1 unit)*
$189.36
(exc. GST)
$208.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.36 |
*price indicative
- RS Stock No.:
- 247-768
- Mfr. Part No.:
- 135969 E57-30GS10-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP67, IP69 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Frequency | 25 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP67, IP69 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Frequency 25 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton moeller series E57 proximity switch is designed for precision and reliability in demanding applications. Engineered for both versatility and robustness, it operates effectively in a wide voltage range, making it ideal for various industrial contexts. Its compact design features a metallic construction and a flush mounting capability, ensuring seamless integration into your systems. With a remarkable sensing distance, this proximity switch provides exceptional performance under stringent environmental conditions. Whether you're utilising it in automated machinery or production lines, this sensor guarantees consistent operation with a high degree of safety. Furthermore, certifications such as CE and UL affirm its compliance with international safety standards, rendering it a trustworthy choice for professionals seeking quality and assurance in automation technology.
Robust metal casing ensures durability and longevity
Flush mounting design allows for easy integration into tight spaces
Wide operational voltage range caters to diverse industrial requirements
High ambient temperature tolerance enhances performance in extreme conditions
IP67 and IP69 ratings deliver outstanding resistance to dust and water
Rapid responsiveness supports efficient automation processes
LED indicator provides clear visibility of the switching state
Compact dimensions facilitate effortless installation and maintenance
Flush mounting design allows for easy integration into tight spaces
Wide operational voltage range caters to diverse industrial requirements
High ambient temperature tolerance enhances performance in extreme conditions
IP67 and IP69 ratings deliver outstanding resistance to dust and water
Rapid responsiveness supports efficient automation processes
LED indicator provides clear visibility of the switching state
Compact dimensions facilitate effortless installation and maintenance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
