Turck Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 65 V dc
- RS Stock No.:
- 837-7752
- Mfr. Part No.:
- BCF10-S30-VP4X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$496.79
(exc. GST)
$546.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.79 |
*price indicative
- RS Stock No.:
- 837-7752
- Mfr. Part No.:
- BCF10-S30-VP4X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 65 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 65V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 100 Hz | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 65 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 65V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 100 Hz | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
BC Series Plastic Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical plastic threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.
Excellent reliability
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Turck Banner
Related links
- Turck Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 65 V dc
- Turck Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
