Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 65 V dc
- RS Stock No.:
- 141-303
- Mfr. Part No.:
- BI5-M18-AD4X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 141-303
- Mfr. Part No.:
- BI5-M18-AD4X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 65 V dc | |
| IP Rating | IP67 | |
| Series | BI5 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 65 V dc | ||
IP Rating IP67 | ||
Series BI5 | ||
- COO (Country of Origin):
- DE
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 8.2 V dc
