Turck Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 8.2 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-5444
Mfr. Part No.:
NI 5-M12-Y1X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

8.2 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass, Copper Zinc

Maximum DC Voltage

8.2V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

≤1.2 mA

COO (Country of Origin):
DE

NI 5 Series


The NI 5 Series of inductive proximity sensors from Turck Banner.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links