Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR, 8.2 V dc

Subtotal (1 unit)*

$234.96

(exc. GST)

$258.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.96

*price indicative

RS Stock No.:
819-3153
Mfr. Part No.:
Bi10-EM30-Y1X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

8.2V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Switching Current

1.2 mA

Maximum Switching Frequency

500Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

BI 10

COO (Country of Origin):
DE

M30 Threaded Barrel Sensors


High quality Turck Banner M30 x 1 threaded barrel stainless steel inductive sensors, providing accurate contactless metal detection. The sensors are available with 10mm or 15mm rated operating distance and flush or non-flush mounting conditions.


Stainless Steel Barrel


IP67 rating
LED status display
Flush mounting

Related links