Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR, 8.2 V dc

Subtotal (1 unit)*

$129.59

(exc. GST)

$142.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.59

*price indicative

RS Stock No.:
819-3125
Mfr. Part No.:
Bi2-G12-Y1X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

34mm

Mounting Type

Flush

Housing Material

CuZn

Maximum DC Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Switching Frequency

5 kHz

Switching Current

1.2 mA

Maximum Operating Temperature

+70°C

Series

BI 2

Shielding

Shielded

Maximum Switching Frequency

5kHz

COO (Country of Origin):
DE

Turck Proximity Sensor, Chrome-Plated Brass Housing Material, 2mm Detection Range - BI 2 Series - Bi2-G12-Y1X


Give your industrial sensing applications a light touch with this inductive proximity sensor from Turck. As it uses electromagnetic fields to detect the presence of an object, there's no need for any physical contact. This minimises the chance of wear, so it lasts for the long haul. For versatility, the handy sensor easily picks up on most metals, including brass, aluminium, stainless steel and copper. It's explosion-proof, so you can count on it in hazardous areas where volatile atmospheres are present. Thanks to its yellow LED, you can determine its status in a flash.

Features & Benefits


• Small detection range of 2mm makes it a practical choice for sensing nearby objects
• Robust chrome-plated brass housing for resistance to impact and corrosion
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• MTTF of 6,198 years at +40°C for long-lasting performance

Applications


• Automated assembly lines
• Mining and minerals processing
• Agriculture
• Logistics

Does this proximity sensor come with a cable?


Yes, you get a 2m cable with this product, making it quick and easy to hook up to a power source.


Stainless Steel Barrel


IP67 rating
LED status display
Flush mounting

Related links