Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR, 8.2 V dc

Subtotal (1 unit)*

$294.74

(exc. GST)

$324.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$294.74

*price indicative

RS Stock No.:
819-3166
Mfr. Part No.:
Ni15-EM30-Y1X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

8.2 V dc

Length

62mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

8.2V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

200Hz

Shielding

Unshielded

Switching Current

1.2 mA

Series

NI 15

Switching Frequency

200 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

M30 Threaded Barrel Sensors


High quality Turck Banner M30 x 1 threaded barrel stainless steel inductive sensors, providing accurate contactless metal detection. The sensors are available with 10mm or 15mm rated operating distance and flush or non-flush mounting conditions.


Stainless Steel Barrel


IP67 rating
LED status display
Flush mounting

Related links