Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 8.2 V dc

Subtotal (1 unit)*

$311.42

(exc. GST)

$342.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.42

*price indicative

RS Stock No.:
141-289
Mfr. Part No.:
BI5-EM18WDTC-Y1X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

8.2 V dc

IP Rating

IP68, IP69K

Series

BI5

COO (Country of Origin):
NL

Related links