Turck Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3172
- Mfr. Part No.:
- Bi1-EG05-Y1
- Brand:
- Turck
Subtotal (1 unit)*
$122.13
(exc. GST)
$134.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.13 |
*price indicative
- RS Stock No.:
- 819-3172
- Mfr. Part No.:
- Bi1-EG05-Y1
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 8.2 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8.2V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 1.2 mA | |
| Maximum Switching Frequency | 5kHz | |
| Switching Frequency | 5 kHz | |
| Standards Met | ATEX | |
| Series | BI 1 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 8.2 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8.2V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 1.2 mA | ||
Maximum Switching Frequency 5kHz | ||
Switching Frequency 5 kHz | ||
Standards Met ATEX | ||
Series BI 1 | ||
Maximum Operating Temperature +70°C | ||
M5 Threaded Barrel Sensors
High quality Turck Banner M5 x 0,5 stainless steel threaded barrel inductive sensor for precise and contactless metal detection.
DC 2-wire, nom. 8.2 VDC
Output acc. to DIN EN 60947-5-6 (NAMUR)
Cable connection
Output acc. to DIN EN 60947-5-6 (NAMUR)
Cable connection
Turck Proximity Sensor, Flush Mounted, Stainless Steel Housing - Bi1-EG05-Y1
Want a trusty troubleshooter? Pick out objects in your industrial equipment with speed and accuracy courtesy of this proximity sensor from Turck. It uses inductive technology to spot metals and sends control signals to your machine to slow down, ramp up or stop, depending on your design needs. The unit's stainless steel housing holds its own against impact and corrosion, so you can rest assured of reliable service, even in harsh environments. Its M5 threaded barrel makes assembly a walk in the park, as all you need is a wrench.
Features & Benefits
• Detection range of 1mm for use in short-span applications
• Operates optimally in temperatures ranging between -25°C and +70°C, making it suitable for challenging settings
• MTTF of 6198 years assures you of long-lasting performance
• Flush mounting means it doesn't get in the way of machine operation
• IP67 rating shows it's dustproof and resists immersion in up to 1m of water for 30 minutes
• Operates optimally in temperatures ranging between -25°C and +70°C, making it suitable for challenging settings
• MTTF of 6198 years assures you of long-lasting performance
• Flush mounting means it doesn't get in the way of machine operation
• IP67 rating shows it's dustproof and resists immersion in up to 1m of water for 30 minutes
Applications
• Material handling
• Food production plants
• Water treatment facilities
• Food production plants
• Water treatment facilities
How do I monitor this proximity sensor?
This unit features LED indicators that make it easy to keep an eye on its operating status.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
