Turck Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3157
- Mfr. Part No.:
- Ni15-G30-Y1X
- Brand:
- Turck
Subtotal (1 unit)*
$192.03
(exc. GST)
$211.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.03 |
*price indicative
- RS Stock No.:
- 819-3157
- Mfr. Part No.:
- Ni15-G30-Y1X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 44mm | |
| Mounting Type | Non-Flush | |
| Housing Material | CuZn | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Switching Current | 1.2 mA | |
| Standards Met | ATEX | |
| Switching Frequency | 200 Hz | |
| Series | NI 15 | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 200Hz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 44mm | ||
Mounting Type Non-Flush | ||
Housing Material CuZn | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Switching Current 1.2 mA | ||
Standards Met ATEX | ||
Switching Frequency 200 Hz | ||
Series NI 15 | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 200Hz | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, Barrel Body Style, IP67 - Ni15-G30-Y1X
This Turck inductive proximity sensor is designed for use in automation applications, offering a precise detection range of 15mm. With an ATEX certification and an IP67 rating, this sensor is ideal for hazardous environments where safety is paramount. The sensor features a non flush mounting style, NAMUR output, and a CuZn housing, making it a versatile and reliable option for various industrial settings.
Features & Benefits
• The sensor offers a precise 15mm detection range, ensuring accurate monitoring of metal objects in the target area
• With ATEX certification, this sensor meets stringent safety standards for use in hazardous environments
• The sensor is protected against dust and water ingress, making it suitable for challenging industrial conditions
• The non flush mounting style allows for easy installation and maintenance in a range of applications
• The NAMUR output type provides a standardised signal for seamless integration with other automation systems
• The sensor features a durable CuZn housing material, ensuring longevity and reliability in harsh environments
• The sensor is shielded for enhanced accuracy and reliability in the presence of electromagnetic interference
• The threaded barrel design allows for secure and stable mounting in various industrial setups
• With ATEX certification, this sensor meets stringent safety standards for use in hazardous environments
• The sensor is protected against dust and water ingress, making it suitable for challenging industrial conditions
• The non flush mounting style allows for easy installation and maintenance in a range of applications
• The NAMUR output type provides a standardised signal for seamless integration with other automation systems
• The sensor features a durable CuZn housing material, ensuring longevity and reliability in harsh environments
• The sensor is shielded for enhanced accuracy and reliability in the presence of electromagnetic interference
• The threaded barrel design allows for secure and stable mounting in various industrial setups
Applications
• Ideal for use in automation systems requiring precise metal object detection
• Suitable for hazardous areas where ATEX-certified equipment is necessary
• Used in industrial settings that require reliable proximity sensors with IP67 protection
• Perfect for applications that demand non-flush mounting options for easy installation
• Suitable for hazardous areas where ATEX-certified equipment is necessary
• Used in industrial settings that require reliable proximity sensors with IP67 protection
• Perfect for applications that demand non-flush mounting options for easy installation
Will it provide accurate detection of metal objects within a 15mm range?
The sensor offers a precise 15mm detection range for reliable monitoring of metal objects.
Is the sensor suitable for use in applications with IP67 protection requirements?
Yes, the sensor comes with an IP67 rating, making it ideal for industrial environments with dust and water exposure.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Block Proximity Sensor NAMUR, 8.2 V dc
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
