Turck Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3116
- Mfr. Part No.:
- Bi1.5-EG08K-Y1
- Brand:
- Turck
Subtotal (1 unit)*
$170.06
(exc. GST)
$187.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.06 |
*price indicative
- RS Stock No.:
- 819-3116
- Mfr. Part No.:
- Bi1.5-EG08K-Y1
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 23.6mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8.2V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Reverse Polarity Protection | No | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 5kHz | |
| Switching Frequency | 5 kHz | |
| Short Circuit Overload Protection | No | |
| Switching Current | 1.2 mA | |
| Maximum Operating Temperature | +70°C | |
| Series | BI 1 | |
| Standards Met | ATEX | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 23.6mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8.2V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Reverse Polarity Protection No | ||
Shielding Shielded | ||
Maximum Switching Frequency 5kHz | ||
Switching Frequency 5 kHz | ||
Short Circuit Overload Protection No | ||
Switching Current 1.2 mA | ||
Maximum Operating Temperature +70°C | ||
Series BI 1 | ||
Standards Met ATEX | ||
Turck Proximity Sensor, Stainless Steel Body Material, Inductive Technology - BI1.5-EG08K Series - Bi1.5-EG08K-Y1
When metal objects throw a spanner in the works, turn to this proximity sensor from Turck to detect them. It works using inductive technology, emitting a high-frequency electromagnetic field through an RLC circuit and ferrite coil. When metal enters the unit's 1.5mm detection range, it interferes with the field and sets off the sensor. Thanks to an LED indicator, it's a breeze to check the sensor's status. An M8 threaded connector makes it a cinch to connect to standard parts.
Features & Benefits
• Stainless steel body means it's resistant to corrosion and impact
• Flush mounting means it doesn't protrude, helping to prevent accidental activation
• IP67 rating indicates it's protected against dust and submersion in 1m of water for up to 30 minutes
• Safe for use in harsh environments, thanks to a wide operating temperature range between -25°C and +70°C
• Flush mounting means it doesn't protrude, helping to prevent accidental activation
• IP67 rating indicates it's protected against dust and submersion in 1m of water for up to 30 minutes
• Safe for use in harsh environments, thanks to a wide operating temperature range between -25°C and +70°C
Applications
• Logistics
• Process controls
• Food and beverage processing
• Process controls
• Food and beverage processing
What's the output voltage of this proximity sensor?
It has a nominal output voltage of 8.2V DC, so it's a safe bet for use in low-power systems.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
