Turck Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3113
- Mfr. Part No.:
- Ni3-EG08K-Y1
- Brand:
- Turck
Subtotal (1 unit)*
$114.73
(exc. GST)
$126.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.73 |
*price indicative
- RS Stock No.:
- 819-3113
- Mfr. Part No.:
- Ni3-EG08K-Y1
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 8.2 V dc | |
| IP Rating | IP67 | |
| Length | 23.6mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 8.2V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 1.2 mA | |
| Maximum Switching Frequency | 5kHz | |
| Series | NI 3 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 8.2 V dc | ||
IP Rating IP67 | ||
Length 23.6mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 8.2V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 1.2 mA | ||
Maximum Switching Frequency 5kHz | ||
Series NI 3 | ||
- COO (Country of Origin):
- CH
Turck Banner M8 Stainless Steel Threaded Barrel Sensors
A range of high quality Turck Banner M8 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 23.6mm or 39mm dimensions, different operating distances and flush or non-flush mounting conditions.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
