Turck Inductive Slot Proximity Sensor, 3.5 mm Detection, NAMUR, 8.2 V dc

Subtotal (1 unit)*

$112.40

(exc. GST)

$123.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.40

*price indicative

RS Stock No.:
819-3163
Mfr. Part No.:
Si3.5-K10-Y1X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

3.5 mm

Body Style

Slot

Digital Switching Output Type

NAMUR

Cable Length

0.5m

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

19mm

Mounting Type

Non-Flush

Width

10mm

Housing Material

PBT

Maximum DC Voltage

8.2V

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-25°C

Depth

15mm

Switching Current

1.2 mA

Maximum Switching Frequency

3kHz

Shielding

Shielded

Switching Frequency

3 kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CH

Turck Banner Inductive Slot Sensor


The Turck Banner inductive slot sensor provides accurate contactless metal detection.

Slot sensor, height 10 mm
Plastic, PBT-GF30-V0
DC 2-wire, nom. 8.2 VDC
Output acc. to DIN EN 60947-5-6 (NAMUR)
Cable connection

Related links