Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR, 8.2 V dc

Subtotal (1 unit)*

$449.13

(exc. GST)

$494.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.13

*price indicative

RS Stock No.:
819-3150
Mfr. Part No.:
Bi10-G30-Y1X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

8.2 V dc

Length

44mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

CuZn

Maximum DC Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+70°C

Switching Current

1.2 mA

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

BI 10

Shielding

Shielded

COO (Country of Origin):
DE

Turck Banner M30 Brass Barrel Sensors


High quality Turck Banner M30 x 1.5 chrome-plated brass inductive sensors, providing accurate and contactless metal detection. The sensors are available in 44mm dimensions, 15mm or 10mm operating distances and flush or non-flush mounting conditions.

Turck Proximity Sensor, Flush Mounting, Chrome-Plated Brass - BI10 Series - BI10-G30-Y1X


Keep a close watch on the position of objects in your industrial environment using this proximity sensor from Turck. It generates an electromagnetic field that detects when an item made of ferrous metal enters its sensing area. With a detection range of 10mm, the unit is just the right tool for short-range tracking. The barrel body stays flush in the panel, so passing objects won't accidentally bump it off course. As the sensor functions in temperatures ranging between -25°C and +70°C, it's tough enough for demanding operating conditions.

Features & Benefits


• Integrated LED indicator enables quick status updates
• Repeat accuracy of ≤2% of full scale for reduced risk of errors
• Resists shock and vibration for stability in challenging operations

Applications


• Assembly plants
• Oil and gas industry
• Food packaging
• Logistics facilities

How durable is this sensor?


The sensor has an MTTF of 6198 years for reliable long-term performance.

Can I use this sensor in humid environments?


Yes, you can, thanks to its chrome-plated brass housing that stands up to corrosion in moist settings.

Related links