Turck Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NAMUR, 8.2 V dc
- RS Stock No.:
- 819-3122
- Mfr. Part No.:
- Ni3-EG08K-Y1-H1341
- Brand:
- Turck
Subtotal (1 unit)*
$197.53
(exc. GST)
$217.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.53 |
*price indicative
- RS Stock No.:
- 819-3122
- Mfr. Part No.:
- Ni3-EG08K-Y1-H1341
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | M12 | |
| Supply Voltage | 8.2 V dc | |
| Length | 39mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8.2V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 5kHz | |
| Switching Frequency | 5 kHz | |
| Series | NI 3 | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 1.2 mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type NAMUR | ||
Connection Type M12 | ||
Supply Voltage 8.2 V dc | ||
Length 39mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8.2V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 5kHz | ||
Switching Frequency 5 kHz | ||
Series NI 3 | ||
Maximum Operating Temperature +70°C | ||
Switching Current 1.2 mA | ||
Turck Proximity Sensor, Stainless Steel Housing Material, 5kHz Switching Frequency - NI 3 Series - Ni3-EG08K-Y1-H1341
To detect the presence of objects in your industrial setup, choose this proximity sensor from Turck. It's an inductive sensor that uses an electromagnetic field to search out metal components. This means it makes no physical contact, so there's minimal risk of wear for a long service life. Thanks to its corrosion-resistant stainless steel housing, you can count on the unit to hold its own in harsh environments. A low actuated current consumption of less than 1.2mA means it's an energy-efficient option.
Features & Benefits
• Suitable for use in potentially explosive environments for enhanced safety
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• MTTF of 6,198 years when operating at a temperature of +40°C, so it's a long-lasting choice
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• MTTF of 6,198 years when operating at a temperature of +40°C, so it's a long-lasting choice
Applications
• Process control
• Food manufacturing and processing
• Transportation and logistics
• Agricultural equipment
• Food manufacturing and processing
• Transportation and logistics
• Agricultural equipment
What types of metal can this proximity sensor detect?
This component can reliably detect most types of metal, including stainless steel, aluminium, brass, copper and iron, making it a versatile piece of kit.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 1 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
