Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 4-20 mA, 12 → 36 V dc
- RS Stock No.:
- 816-3746
- Distrelec Article No.:
- 303-04-364
- Mfr. Part No.:
- XS9C2A2A2M12
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$114.71
(exc. GST)
$126.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $114.71 |
| 3 - 4 | $110.70 |
| 5 + | $106.82 |
*price indicative
- RS Stock No.:
- 816-3746
- Distrelec Article No.:
- 303-04-364
- Mfr. Part No.:
- XS9C2A2A2M12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 25 mm | |
| Body Style | Block | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Width | 40mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | OsiSense XS | |
| Switching Frequency | 55 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 4 mA | |
| Maximum Switching Frequency | 55Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 72.9mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 25 mm | ||
Body Style Block | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 12 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Width 40mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series OsiSense XS | ||
Switching Frequency 55 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 4 mA | ||
Maximum Switching Frequency 55Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Depth 72.9mm | ||
- COO (Country of Origin):
- ID
XS Series Inductive Proximity Sensors - Rectangular Design
The OsiSense XS range of rectangular sensors can be installed quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signalling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.
Simple one click mounting bracket
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 24 V dc
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 15 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
