Telemecanique Sensors Inductive Fixed Proximity Sensor, 25 mm Detection, 2-Wire 4-20 mA, 12 → 24 V dc

N

Subtotal (1 unit)*

$250.60

(exc. GST)

$275.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.60

*price indicative

RS Stock No.:
434-689
Mfr. Part No.:
XS9C4A2A2G13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Connection Type

Screw Terminal

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor is made of PBT with dimensions 40x40x117 mm. It has a sensing range (Sn) of 25 mm and operates on 12 to 24 VDC. The sensor features terminal connections for secure wiring in industrial applications.

CE marking
PBT front material

Related links