Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection 4-20 mA, 24 V dc

Subtotal (1 unit)*

$299.74

(exc. GST)

$329.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.74

*price indicative

RS Stock No.:
221-1734
Distrelec Article No.:
303-04-362
Mfr. Part No.:
XS9C111A2L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 V dc

IP Rating

IP68

Length

15mm

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Series

XS

Depth

15mm

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Analogue
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Output circuit type DC
Analogue output range 4...20 mA
Electrical connection Cable
Cable length 2 m

Related links